Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC4421F
Manufacturer Part #:

MF1/4DC4421F

Manufacturer:

Description: Metal Film Resistors - Through Hole 4.42K 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.42 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,051 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
R82DC3330AA60J
Film Capacitors 63volts 0.33uF 5%
Kemet
1: $0.30
B41827A8107M000
Aluminum Electrolytic Capacitors - Leaded 63volts ...
EPCOS
1: $0.10
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
TZX6V2C-TR
Zener Diodes 6.2 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
B32529C1473J189
Film Capacitors 0.047uF 100volts 5%
EPCOS
1: $0.10
ECE-A1VKA330
Aluminum Electrolytic Capacitors - Leaded 33uF 35V
Panasonic Electronic Components
1: $0.08
2N5551BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
B41827A8477M000
Aluminum Electrolytic Capacitors - Leaded 63volts ...
EPCOS
1: $0.39
B32529C153J
Film Capacitors 0.015uF 63volts 5%
EPCOS
1: $0.11
TL431ACLPRAG
Voltage & Current References 2.5-36V ADJ 1-100mA
ON Semiconductor
1: $0.28
1N4148-T
Diodes - General Purpose, Power, Switching 100V If ...
Rectron
1: $0.03
MF1/4DC1622F
Metal Film Resistors - Through Hole 16.2K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC2322F
Metal Film Resistors - Through Hole 23.2K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC3241F
Metal Film Resistors - Through Hole 3.24K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC2002F
Metal Film Resistors - Through Hole 20K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC4321F
Metal Film Resistors - Through Hole 4.32K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC2001F
Metal Film Resistors - Through Hole 2K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC2491F
Metal Film Resistors - Through Hole 2.49K 1% 100PP ...
KOA Speer
1: $0.06

000000001