Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC3160F
Manufacturer Part #:

MF1/4DC3160F

Manufacturer:

Description: Metal Film Resistors - Through Hole 316ohm 1% 100PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 316 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,186 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3225Y5V1C226Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.56
PV36W502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Squar ...
Murata Electronics
1: $1.69
BFC242042702
Film Capacitors .0027uF 2% 630volts
Vishay/BC Components
1: $0.95
UVR1H470MED1TD
Aluminum Electrolytic Capacitors - Leaded 47uF 50V ...
Nichicon
1: $0.10
0251005.MXL
Fuses 125V 5A
Littelfuse
1: $0.50
K331J15C0GF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 330pF ...
Vishay/BC Components
1: $0.30
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
D103Z25Z5VH63L6R
Ceramic Disc Capacitors .25LS .01UF 100VDC +80-20%
Vishay/BC Components
1: $0.12
TZX5V1B-TR
Zener Diodes 5.1 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
BFC237052222
Film Capacitors .0022uF 5% 400volts
Vishay/BC Components
1: $0.28
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
FKS2D014701A00KSSD
Film Capacitors 100V 4700pF 10%
WIMA
1: $0.22
RV16AF-20-15K-C5K
Potentiometers REV AUDIO 5K Knurled PC Mount
Alpha (Taiwan)
1: $1.50
CK1590
Rotary Switches ROTARY 2 POL 6 POS 6.35X17.5MM RND ...
Lorlin
1: $4.90
1431-4103K
Film Capacitors 400V .01uF 10% Tol PP
Xicon
1: $0.48
DSF050J473
Film Capacitors 50V .047UF 5%
Cornell Dubilier
1: $0.24
K104M15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
1550G
Enclosures, Boxes, & Cases 8.74X5.75X2.01" ALUM UN ...
Hammond Manufacturing
1: $19.04
NYS2343
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.72
4880MG
Thermal Interface Products MOUNTING KIT TO-220
Aavid Thermalloy
1: $1.65

000000001