Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC2551F
Manufacturer Part #:

MF1/4DC2551F

Manufacturer:

Description: Metal Film Resistors - Through Hole 2.55K 1% 100PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.55 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
608 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
UKW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.58
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.95
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
640445-6
Headers & Wire Housings FRCTN LK HDR STR 6P Square ...
TE Connectivity / AMP
1: $0.35
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.06
SR151A221JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.25
SN74LV125ANE4
Buffers & Line Drivers Quad Bus Buff Gate With 3-S ...
Texas Instruments
1: $0.51
FA-T220-25E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.56
AGN20003
Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.90
4832-6004-CP
IC & Component Sockets 32P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.63
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
FKP2D011001D00HSSD
Film Capacitors 100V 1000pF 2.5%
WIMA
1: $0.39
MF1/4DC4991F
Metal Film Resistors - Through Hole 4.99K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC49R9F
Metal Film Resistors - Through Hole 49.9ohm 1% 100 ...
KOA Speer
1: $0.06
EXC-ELSA39
EMI Filter Beads, Chokes & Arrays EMI BEAD CORE
Panasonic Electronic Components
1: $0.27
FKP2O100331D00JSSD
Film Capacitors 1000V 33pF 5% PCM5
WIMA
1: $0.49
NC3FAH1-0
XLR Connectors 3P F RECEPT A SERIES PCBH PIN 1 GRD ...
Neutrik
1: $1.40
FKP2D001501D00JSSD
Film Capacitors 100V 150pF 5% TOL PCM 5
WIMA
1: $0.30

000000001