Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4DC2372F
Manufacturer Part #:

MF1/4DC2372F

Manufacturer:

Description: Metal Film Resistors - Through Hole 23.7K 1% 100PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 23.7 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  100: $0.04
  500: $0.03
  1,000: $0.028
  5,000: $0.02
  10,000: $0.015
  25,000: $0.011
  50,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SF12-B
Rectifiers 1A 100V 35ns
Rectron
1: $0.25
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
26-60-4040
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.40
CFS1/4CT52R101J
Carbon Film Resistors - Through Hole 100 OHM 5% 1/ ...
KOA Speer
1: $0.15
CF1/4CT52R102J
Carbon Film Resistors - Through Hole 1K ohm 5%
KOA Speer
1: $0.15
UPM1J470MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.51
AC05000002200JAC00
Wirewound Resistors - Through Hole 5watts 220ohms ...
Vishay/Draloric
1: $0.50
1.5KE100A
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.54
UPJ1V561MHD6
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.46
SR215C473JAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.57
CF1/4CT52R271J
Carbon Film Resistors - Through Hole 270 ohm 5%
KOA Speer
1: $0.15
283-0.5-RC
Metal Oxide Resistors 0.5ohms 5% Tol
Xicon
1: $0.39
MF1/4DC4022F
Metal Film Resistors - Through Hole 40.2K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DC3402F
Metal Film Resistors - Through Hole 34K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DC1472F
Metal Film Resistors - Through Hole 14.7K 1% 100PP ...
KOA Speer
1: $0.06
MF1/4DCT52R1432F
Metal Film Resistors - Through Hole 1/4W 14.3K ohm ...
KOA Speer
1: $0.06
MF1/4DC2102F
Metal Film Resistors - Through Hole 21K 1% 100PPM
KOA Speer
1: $0.06
SR211A471JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.52
CFS1/4CT52R272J
Carbon Film Resistors - Through Hole 2.7K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R821J
Carbon Film Resistors - Through Hole 820 OHM 5% 1/ ...
KOA Speer
1: $0.15

000000001