Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4CCT52R6811F
Manufacturer Part #:

MF1/4CCT52R6811F

Manufacturer:

Description: Metal Film Resistors - Through Hole 6.81K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 6.81 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 5000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,136 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.14
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.063
  10,000: $0.044
  50,000: $0.023
  100,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA118P
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $12.42
1-1571994-0
IC & Component Sockets PC MOUNT TIN
TE Connectivity
1: $3.21
PV37W103C01B00
Trimmer Resistors - Through Hole 10Kohms Sealed 6m ...
Murata Electronics
1: $2.36
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
B32529C474J
Film Capacitors 0.47uF 63volts 5%
EPCOS
1: $0.33
PV37W104C01B00
Trimmer Resistors - Through Hole 100Kohms Sealed 6 ...
Murata Electronics
1: $2.36
08-55-0129
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex
1: $0.43
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
CK06BX474K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $1.65
TIP41CG
Transistors Bipolar - BJT 6A 100V 65W NPN
ON Semiconductor
1: $0.63
SN74HC688N
Comparator ICs 8bit Identity
Texas Instruments
1: $0.74
CK05BX103K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.24
1N5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
TAP107K010CRW
Tantalum Capacitors - Solid Leaded 10V 100uF 10%
AVX
1: $2.84
TL072BCPE4
Operational Amplifiers - Op Amps Low-Noise JFET-In ...
Texas Instruments
1: $1.25
SN74HC153N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.27
MF1/4CCT52R1003F
Metal Film Resistors - Through Hole 100K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CCT52R3012F
Metal Film Resistors - Through Hole 30.1K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CCT52R1004F
Metal Film Resistors - Through Hole 1M 1% 50PPM
KOA Speer
1: $0.14

000000001