|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4CCT52R1501F
Manufacturer Part #:

MF1/4CCT52R1501F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1.5K 1% 50PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 1.5 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Length: 7.1 mm
Diameter: 2.3 mm
Series: MF
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 5000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L7805CV Linear Voltage Regulators 18,666
MF1/4CCT52R1000F Metal Film Resistors - Through Hole 2,002
MF1/4CCT52R47R0F Metal Film Resistors - Through Hole 8,468
MF1/4CCT52R2201F Metal Film Resistors - Through Hole 4,587
MF1/4CCT52R1001F Metal Film Resistors - Through Hole 5,274
MF1/4CCT52R3321F Metal Film Resistors - Through Hole 9,856
MF1/4CCT52R5621F Metal Film Resistors - Through Hole 3,402
MF1/4CCT52R3011F Metal Film Resistors - Through Hole 932
271-10K-RC Metal Film Resistors - Through Hole 425,964
271-1K-RC Metal Film Resistors - Through Hole 177,169
Real Time Availability
Stock:
5,289 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.19
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.082
$0.057
$0.03
$0.026

To add to a project, please Log In.

161858062 129527177 199769614