Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4CCT52R1003F
Manufacturer Part #:

MF1/4CCT52R1003F

Manufacturer:

Description: Metal Film Resistors - Through Hole 100K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 5000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.14
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.063
  10,000: $0.044
  50,000: $0.023
  100,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
R82EC2100DQ50J
Film Capacitors .01uF 100volts 5%
Kemet
1: $0.21
MAX291CPA+
Active Filters 8th-Order Lowpass Switched-Cap
Maxim Integrated
1: $9.19
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
EEA-GA1E100
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Panasonic Electronic Components
1: $0.22
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
MF1/4CCT52R2202F
Metal Film Resistors - Through Hole 1/4 WATT 22K O ...
KOA Speer
1: $0.14
MF1/4CCT52R1002F
Metal Film Resistors - Through Hole 10K 1% 50PPM
KOA Speer
1: $0.14
1590JFBK
Enclosures, Boxes, & Cases 5.71X3.74 BLACK
Hammond Manufacturing
1: $21.44
MF1/4CCT52R1004F
Metal Film Resistors - Through Hole 1M 1% 50PPM
KOA Speer
1: $0.14
MF1/4CCT52R1001F
Metal Film Resistors - Through Hole 1K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CC4701F
Metal Film Resistors - Through Hole 4.7K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CC1002F
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
KOA Speer
1: $0.14
MF1/4CC1000F
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
KOA Speer
1: $0.14
MF1/4CCT52R2002F
Metal Film Resistors - Through Hole 20K 1% 50PPM
KOA Speer
1: $0.14

000000001