Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4CC68R1F
Manufacturer Part #:

MF1/4CC68R1F

Manufacturer:

Description: Metal Film Resistors - Through Hole 68.1ohm 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 68.1 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Bulk
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  100: $0.12
  500: $0.101
  1,000: $0.082
  5,000: $0.063
  10,000: $0.044
  25,000: $0.025
  50,000: $0.023
  100,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3MD-L-B-1
XLR Connectors 3C MALE BLACK
Neutrik
1: $4.45
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
531202B00000G
Heat Sinks TO-220 VERT 7.5 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.19
1919AE
Knobs & Dials 1 1/4"D X 5/8"H
Davies Molding
1: $2.26
105-1042-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.19
286-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.56
1N5374BG
Zener Diodes 75V 5W
ON Semiconductor
1: $0.36
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
559-5101-007F
LED Panel Mount Indicators RED DIFF HI-BRT 14in WI ...
Dialight
1: $1.51
REA222M1VBK-1625P
Aluminum Electrolytic Capacitors - Leaded 35V 2200 ...
Lelon
1: $0.95
103-0132-EVX
Toggle Switches ON-OFF TOGGLE SWITCH
Mountain Switch
1: $2.60
26-48-1085
Headers & Wire Housings VERT B/A HDR 8P TIN FRICTI ...
Molex
1: $0.96
380LX121M450J022
Aluminum Electrolytic Capacitors - Snap In 450V120 ...
Cornell Dubilier
1: $3.83
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
6200.2200
AC Power Entry Modules SCREW 1-POLE .187 QC Socket ...
Schurter
1: $3.59
380LX680M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 68 ...
Cornell Dubilier
1: $3.25
MF1/4CC4641F
Metal Film Resistors - Through Hole 4.64K 1% 50PPM
KOA Speer
1: $0.14
MF1/4CC6040F
Metal Film Resistors - Through Hole 604ohm 1% 50PP ...
KOA Speer
1: $0.14
MF1/4CC1500F
Metal Film Resistors - Through Hole 150ohm 1% 50PP ...
KOA Speer
1: $0.14
1465
Mounting Hardware .625X.375 VOL CTRL
Keystone Electronics
1: $1.86

000000001