Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4CC4993F
Manufacturer Part #:

MF1/4CC4993F

Manufacturer:

Description: Metal Film Resistors - Through Hole 499K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 499 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Bulk
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,001 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  100: $0.12
  500: $0.101
  1,000: $0.082
  5,000: $0.063
  10,000: $0.044
  25,000: $0.025
  50,000: $0.023
  100,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
AVX
1: $0.46
TAP156K035SCS
Tantalum Capacitors - Solid Leaded 35volts 15uF 10 ...
AVX
1: $2.72
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.48
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.48
TL072ACP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $1.00
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
C320C224K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.65
110-43-316-41-001000
IC & Component Sockets 16P TIN PIN GLD CONT
Mill-Max
1: $1.26
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
450-2070-GRX
Knobs & Dials INDICATOR LINED BLU
1: $0.99
3296W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sea ...
Bourns
1: $2.50
515D106M050JA6AE3
Aluminum Electrolytic Capacitors - Leaded 10uF 50v ...
Vishay/Sprague
1: $0.20
UPW1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.28
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
RV16AF-10-15S1-A100K
Potentiometers Audio Screwdrvr 100K Solder Lugs
Alpha (Taiwan)
1: $1.50
B41827A7227M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.13
CF1/4C205J
Carbon Film Resistors - Through Hole 2Mohms 5%
KOA Speer
1: $0.32
MF1/4CC4992F
Metal Film Resistors - Through Hole 49.9K 1% 50PPM
KOA Speer
1: $0.14
3386W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms 10% ...
Bourns
1: $1.30

000000001