Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/4CC1402F
Manufacturer Part #:

MF1/4CC1402F

Manufacturer:

Description: Metal Film Resistors - Through Hole 14K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 14 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.3 mm Dia. x 7.1 mm L
Packaging: Bulk
Case Diameter: 2.3 mm
Case Length: 7.1 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,507 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  100: $0.12
  500: $0.101
  1,000: $0.082
  5,000: $0.063
  10,000: $0.044
  25,000: $0.025
  50,000: $0.023
  100,000: $0.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AA115C104K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50Vdc ...
AVX
1: $0.68
LM4562NA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
LT1014DIDW
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $6.44
1804030-1
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $56.80
OPA445APG4
Operational Amplifiers - Op Amps Hi Voltage FET-In ...
Texas Instruments
1: $12.28
MAX6018BEUR21+T
Voltage & Current References uPower 1.8V Low-Drop ...
Maxim Integrated
1: $2.03
150105K250JE
Film Capacitors 250V 1uF 10%
Cornell Dubilier
1: $1.08
AA101C103K4R
Multilayer Ceramic Capacitors MLCC - Leaded 100Vdc ...
AVX
1: $0.24
8451 010100
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL B ...
Belden Wire & Cable
1: $29.25
CMF602K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 2Kohms ...
Vishay/Dale
1: $0.24
MF1/2CC2802F
Metal Film Resistors - Through Hole 28Kohms 1% 50P ...
KOA Speer
1: $0.18
CFS1/4C103J
Carbon Film Resistors - Through Hole 10K OHM 5% 1/ ...
KOA Speer
1: $0.15
TNPW080514K0BEEN
Thin Film Resistors - SMD 14Kohms .1% 25ppm
Vishay
1: $0.85
TNPW08054K02BEEN
Thin Film Resistors - SMD 4.02Kohms .1% 25ppm
Vishay
1: $0.85
GRM319F51H104ZA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.10
BFC238022203
Film Capacitors .02uF 5% 100volts
Vishay/BC Components
1: $0.90
8016-1
PCBs & Breadboards GP 6.0X6.0 PPH 1SIDE
Vector
1: $11.75
MF1/2CC10R0F
Metal Film Resistors - Through Hole 10ohm 1% 50PPM
KOA Speer
1: $0.33
MF1/2CC1402F
Metal Film Resistors - Through Hole 14Kohms 1% 50P ...
KOA Speer
1: $0.18
CF1/4C202J
Carbon Film Resistors - Through Hole 2Kohms 5%
KOA Speer
1: $0.15

000000001