Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/2LCT52R334J
Manufacturer Part #:

MF1/2LCT52R334J

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/2 WATT 330K OHM 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 330 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 200 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 9.5 mm L
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 9.5 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Type: Semi-precision metal film resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
345 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.14
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.11
  8,000: $0.08
  48,000: $0.05
  100,000: $0.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SA572NG
Audio Amplifiers Dual Channel Hi Perf Compandor In ...
ON Semiconductor
1: $6.02
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
MJE15030G
Transistors Bipolar - BJT 8A 150V 50W NPN
ON Semiconductor
1: $1.27
2N5551G
Transistors Bipolar - BJT 600mA 180V NPN
ON Semiconductor
1: $0.35
MJE15031G
Transistors Bipolar - BJT 8A 150V 50W PNP
ON Semiconductor
1: $1.27
MF1/2LCT52R104J
Metal Film Resistors - Through Hole 1/2 WATT 100K ...
KOA Speer
1: $0.14
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
MF1/2LCT52R224J
Metal Film Resistors - Through Hole 1/2 WATT 220K ...
KOA Speer
1: $0.14
MF1/2CCT52R4702F
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
KOA Speer
1: $0.18
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2-641262-1
IC & Component Sockets IC SOCKET 16 DIP
TE Connectivity / AMP
1: $0.71
SFR16S0001003JR500
Metal Film Resistors - Through Hole 1/2W 100Kohms ...
Vishay/BC Components
1: $0.10
MOS1/2CT52R681J
Metal Oxide Resistors RSS1/2 680 5%TR
KOA Speer
1: $0.08
RL20S273GB14
Metal Film Resistors - Through Hole 1/2watt 27Kohm ...
Vishay/Dale
1: $0.32
2-641261-1
IC & Component Sockets 14P DIP SKT RET LEG
TE Connectivity / AMP
1: $0.73

000000001