Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/2DC9090F
Manufacturer Part #:

MF1/2DC9090F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 909ohm 1% 100PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 909 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 700 V
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 3.5 mm
Case Length: 9.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Packaging: Bulk
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  10: $0.09
  100: $0.06
  1,000: $0.049
  5,000: $0.045
  10,000: $0.042
  25,000: $0.04
  50,000: $0.038
  100,000: $0.036

To add to a project, please Log In.

161858062 176090763 199769614