Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/2CC9092F
Manufacturer Part #:

MF1/2CC9092F

Manufacturer:

Description: Metal Film Resistors - Through Hole 90.9K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 90.9 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 700 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 9.5 mm L
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 9.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
527 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  100: $0.15
  500: $0.141
  1,000: $0.135
  4,000: $0.129
  8,000: $0.111
  20,000: $0.08
  40,000: $0.06
  100,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
MCP1700T-3302E/MB
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
NYS325
Circular DIN Connectors FEMALE 5-PIN CHASSIS REAN
REAN / Neutrik
1: $0.66
MF1/2CC1002F
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
KOA Speer
1: $0.18
MF1/2CC2212F
Metal Film Resistors - Through Hole 22.1Kohms 1% 5 ...
KOA Speer
1: $0.18
MF1/2CC6812F
Metal Film Resistors - Through Hole 68.1Kohms 1% 5 ...
KOA Speer
1: $0.18
MF1/2CC3321F
Metal Film Resistors - Through Hole 3.32Kohms 1% 5 ...
KOA Speer
1: $0.18
MF1/2CC9091F
Metal Film Resistors - Through Hole 9.09Kohms 1% 5 ...
KOA Speer
1: $0.18
MF1/2CC1003F
Metal Film Resistors - Through Hole 100K 1% 50PPM
KOA Speer
1: $0.18
MF1/2CC1004F
Metal Film Resistors - Through Hole 1Mohms 1% 50PP ...
KOA Speer
1: $0.18
MF1/2CC1503F
Metal Film Resistors - Through Hole 150Kohms 1% 50 ...
KOA Speer
1: $0.18
273-820-RC
Metal Film Resistors - Through Hole 820ohms 1% 50P ...
Xicon
1: $0.14
MF1/2CC2001F
Metal Film Resistors - Through Hole 2K 1% 50PPM
KOA Speer
1: $0.18

000000001