|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/2CC4531F
Manufacturer Part #:

MF1/2CC4531F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 4.53Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 4.53 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 700 V
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 3.5 mm
Case Length: 9.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Packaging: Bulk
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $0.135
  4,000: $0.129
  8,000: $0.111
  20,000: $0.08
  40,000: $0.06
  100,000: $0.048

To add to a project, please Log In.

161858062 176090763 199769614