Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/2CC2742F
Manufacturer Part #:

MF1/2CC2742F

Manufacturer:

Description: Metal Film Resistors - Through Hole 27.4K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 27.4 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 700 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 9.5 mm L
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 9.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,648 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  100: $0.15
  500: $0.141
  1,000: $0.135
  4,000: $0.129
  8,000: $0.111
  20,000: $0.08
  40,000: $0.06
  100,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
RMCS19018BK1
Racks & Rack Cabinets 1.75 x 17 x 8 SOLID Rack Mou ...
Hammond Manufacturing
1: $70.65
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
UVZ1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.96
530613B00000G
Heat Sinks BLACK ANODIZE TO-220
Aavid Thermalloy
1: $0.89
MF1/2CC2212F
Metal Film Resistors - Through Hole 22.1Kohms 1% 5 ...
KOA Speer
1: $0.18
MF1/2CC1002F
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
KOA Speer
1: $0.18
EEU-EE2G330S
Aluminum Electrolytic Capacitors - Leaded 33UF 400 ...
Panasonic Electronic Components
1: $1.17
UVY2W101MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.19
2KBP01M-E4/45
Bridge Rectifiers 2.0 Amp 100 Volt
Vishay Semiconductors
1: $0.58
MF1/2CC2213F
Metal Film Resistors - Through Hole 221Kohms 1% 50 ...
KOA Speer
1: $0.18
MF1/2CC3321F
Metal Film Resistors - Through Hole 3.32Kohms 1% 5 ...
KOA Speer
1: $0.18
UPS2A470MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.45
2KBP10M-E4/51
Bridge Rectifiers 2.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.85
MF1/2CC1003F
Metal Film Resistors - Through Hole 100K 1% 50PPM
KOA Speer
1: $0.18
MF1/2CC1004F
Metal Film Resistors - Through Hole 1Mohms 1% 50PP ...
KOA Speer
1: $0.18
MF1/2DC2213F
Metal Film Resistors - Through Hole 221K 1% 100PPM
KOA Speer
1: $0.16
MF1/2CC2201F
Metal Film Resistors - Through Hole 2.2K 1% 50PPM
KOA Speer
1: $0.18
MF1/2DC1004F
Metal Film Resistors - Through Hole 1M 1% 100PPM
KOA Speer
1: $0.16
MF1/2CC1001F
Metal Film Resistors - Through Hole 1K 1% 50PPM
KOA Speer
1: $0.18

000000001