Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/2CC2001F
Manufacturer Part #:

MF1/2CC2001F

Manufacturer:

Description: Metal Film Resistors - Through Hole 2K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 700 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 9.5 mm L
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 9.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  100: $0.15
  500: $0.141
  1,000: $0.135
  4,000: $0.129
  8,000: $0.111
  20,000: $0.08
  40,000: $0.06
  100,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
160104J1000N-F
Film Capacitors 1000V .1uF 5%
Cornell Dubilier
1: $1.87
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
EEU-FC1H101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.24
1N914ATR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
MF1/2CC1000F
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
KOA Speer
1: $0.18
MF1/2CC3321F
Metal Film Resistors - Through Hole 3.32Kohms 1% 5 ...
KOA Speer
1: $0.18
1N4749A_T50A
Zener Diodes 24V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
MF1/2CC5101F
Metal Film Resistors - Through Hole 5.1Kohms 1% 50 ...
KOA Speer
1: $0.18
MF1/2CC1002F
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
KOA Speer
1: $0.18
MF1/2CC4992F
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
KOA Speer
1: $0.18
DEBB33A102KN2A
Ceramic Disc Capacitors 1000pF 1000volts B 10%
Murata Electronics
1: $0.34
MF1/2CC2002F
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
KOA Speer
1: $0.18
MF1/2CC1001F
Metal Film Resistors - Through Hole 1K 1% 50PPM
KOA Speer
1: $0.18
MF1/2CC4993F
Metal Film Resistors - Through Hole 499K 1% 50PPM
KOA Speer
1: $0.18
MF1/2CC1003F
Metal Film Resistors - Through Hole 100K 1% 50PPM
KOA Speer
1: $0.18
293-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 0.05
Xicon
1: $0.15
MF1/2CC1502F
Metal Film Resistors - Through Hole 15K 1% 50PPM
KOA Speer
1: $0.18
LTL-4213
Standard LEDs - Through Hole Red Diffused
Lite-On
1: $0.08

000000001