Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-MF1/2CC1212F
Manufacturer Part #:

MF1/2CC1212F

Manufacturer:

Description: Metal Film Resistors - Through Hole 12.1K 1% 50PPM
Silverlight Page 814, Mouser Enhanced Catalog
PDF Page 814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 12.1 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 700 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 3.5 mm Dia. x 9.5 mm L
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 9.5 mm
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Noise: 1 uV
Product: Metal Film Resistors General Purpose
Series: MF
Factory Pack Quantity: 1000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,522 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  100: $0.15
  500: $0.141
  1,000: $0.135
  4,000: $0.129
  8,000: $0.111
  20,000: $0.08
  40,000: $0.06
  100,000: $0.048

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072ACP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.71
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
3266W-1-501LF
Trimmer Resistors - Through Hole 1/4" 500ohms 10% ...
Bourns
1: $4.52
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
LM393N
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.38
ECQ-V1103JM
Film Capacitors .01uF 100V 5%
Panasonic Electronic Components
1: $0.33
1N4730A
Zener Diodes 3.9V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
MC4558CN
Operational Amplifiers - Op Amps Dual Wide Bandwid ...
STMicroelectronics
1: $0.44
291-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10
ECQ-V1473JM
Film Capacitors .047uF 100V 5%
Panasonic Electronic Components
1: $0.28
HEF4066BP,652
Analog Switch ICs QUAD BILATERL SWITCH
NXP Semiconductors
1: $0.78
CD4042BE
Latches Quad D-Type
Texas Instruments
1: $0.29
CD4011BEE4
Logic Gates Quad 2-Input
Texas Instruments
1: $0.41
291-150-RC
Carbon Film Resistors - Through Hole 150ohms 0.05
Xicon
1: $0.10
291-22M-RC
Carbon Film Resistors - Through Hole 22Mohms 0.05
Xicon
1: $0.14
273-324-RC
Metal Film Resistors - Through Hole 324ohms 1% 50P ...
Xicon
1: $0.14
273-1.87K-RC
Metal Film Resistors - Through Hole 1.87Kohms 1% 5 ...
Xicon
1: $0.14
MF1/2CC4531F
Metal Film Resistors - Through Hole 4.53Kohms 1% 5 ...
KOA Speer
1: $0.18
MF1/2CC2052F
Metal Film Resistors - Through Hole 20.5Kohms 1% 5 ...
KOA Speer
1: $0.18
MF1/2CC6652F
Metal Film Resistors - Through Hole 66.5Kohms 1% 5 ...
KOA Speer
1: $0.18

000000001