|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-LT732ATTD102J360
Manufacturer Part #:

LT732ATTD102J3600

Manufacturer:

Description:
PTC Thermistors 1K OHM 5% (R)
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 1 kOhms
Tolerance: 5 %
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Height: 0.5 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 5000
Temperature Coefficient: 3600 PPM / C
Type: PTC
Voltage: 50 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 280
CD4013BE Flip Flops 36,833
NHD-C12832A1Z-FSW-FBW-3V3 LCD Graphic Display Modules & Accessories 454
MMPQ3906 Bipolar Transistors - BJT 2,650
J112 JFET 77,950
25AA02E48T-I/OT EEPROM 5,424
CD4001BE Logic Gates 8,883
CD4011BE Logic Gates 12,764
CD4051BE Multiplexer Switch ICs 18,238
Real Time Availability
Stock:
1,076 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks

Quantities greater than 1076 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.96
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.24
$0.233
$0.227
$0.212
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 161858062 129527177