|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-LT1/4LT52R102J39
Manufacturer Part #:

LT1/4LT52R102J3900

Manufacturer:

Description:
PTC Thermistors 1K OHM 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: KOA Speer
Resistance: 1 kOhms
Tolerance: 5 %
Termination Style: Axial
Operating Temperature Range: - 40 C to + 125 C
Diameter: 2.3 mm
Lead Diameter: 0.6 mm
Length: 6.3 mm
Packaging: Reel
Factory Pack Quantity: 5000
Temperature Coefficient: 3900 PPM / C
Type: PTC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 30,025
1N4148 Diodes - General Purpose, Power, Switching 139,946
1-2199298-2 IC & Component Sockets 59,242
881545-2 Headers & Wire Housings 34,420
T491D106M035AT Tantalum Capacitors - Solid SMD 17,994
T491D476K025AT Tantalum Capacitors - Solid SMD 11,567
340P14-U Bipolar Transistors - BJT 168
108-0910-001 Test Plugs & Test Jacks 9,546
271-4.7K-RC Metal Film Resistors - Through Hole 74,082
271-47K-RC Metal Film Resistors - Through Hole 49,724
Real Time Availability
Stock:
19,326 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 19326 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$3.89
Reel of 5000
To purchase full reel, order in multiples of 5000:
$3.30

To add to a project, please Log In.

129527177 156058099 161858062