|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-HPC1/2L471K
Manufacturer Part #:

HPC1/2L471K

Manufacturer:

Description:
Ceramic Composition Resistors HI-VOLT SURGE CURRENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Ceramic Composition Resistors
RoHS: In Transition
Brand: KOA Speer
Resistance: 470 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Voltage Rating: 200 V
Termination Style: Axial
Operating Temperature Range: - 40 C to + 200 C
Temperature Coefficient: - 1200 PPM / C
Diameter: 3.5 mm
Length: 11 mm
Packaging: Reel
Product: Resistors Ceramic Composition
Series: HPC
Factory Pack Quantity: 3000
Type: Leaded Resistors Ceramic Resistors for Anti Pulse, Surge
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,297
191-2811-026 Flat Cables 384
K104K15X7RF53H5 Multilayer Ceramic Capacitors MLCC - Leaded 55,367
30310-6002HB Headers & Wire Housings 14,149
30316-6002HB Headers & Wire Housings 8,623
8309-6000 D-Sub Standard Connectors 812
89110-0101 Headers & Wire Housings 26,837
89116-0101 Headers & Wire Housings 2,252
FN9260-2-06 AC Power Entry Modules 577
D2F-01F Basic / Snap Action Switches 937
Real Time Availability
Stock:
2,697 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2697 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.92
$0.46
$0.43
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.38
$0.239
$0.204
$0.194

To add to a project, please Log In.

116245381 109743553 161858062 129527177 199769614