|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CZB2AGTTE900P
Manufacturer Part #:

CZB2AGTTE900P

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 0805 90ohm 25%
Lifecycle:
Obsolete
Share |
Manufacturer: KOA Speer
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: KOA Speer
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Impedance: 90 Ohms
Maximum DC Current: -
Tolerance: 25 %
Maximum DC Resistance: -
Operating Temperature Range: - 55 C to + 125 C
Length: 2 mm
Width: 1.2 mm
Height: 0.9 mm
Diameter: 0.5 mm
Series: CZB
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Multilayer Ferrite Bead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

KOA Speer

Manufacturer Part #:
Description:
EMI Filter Beads, Chips & Arrays 0805 90ohm 25%

000000001