United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 660-CW1LT52A331J
Manufacturer Part #:

CW1LT52A331J

Manufacturer:

Description: Wirewound Resistors - Through Hole 330 OHM 1W 5%
PDF Data Sheet
Share |

Manufacturer: KOA Speer
Product Category: Wirewound Resistors - Through Hole
RoHS: No
Resistance: 330 Ohms
Tolerance: 5 %
Power Rating: 1 Watt
Temperature Coefficient: 250 PPM / C
Termination Style: Axial
Dimensions: 3.5 mm Dia. x 3 mm W x 9.5 mm L
Packaging: Ammo
Factory Pack Quantity: 1000



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1000
    Multiples: 1000
Pricing (USD)
1,000: $0.98
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
2,000: $0.60
4,000: $0.58
 
More: Get Quote

To add to a project, please Log In.