|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CN2B4TTE105J
Manufacturer Part #:

CN2B4TTE105J

Manufacturer:

Description:
Resistor Networks & Arrays 1/8watt 1Mohms 5% CONCAVE SQUARE
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 1 MOhms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Length: 5.08 mm
Width: 3.2 mm
Height: 0.6 mm
Series: CN
Packaging: Reel
Power per Element: 0.125 W (1/8 W)
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMBD4148 Diodes - General Purpose, Power, Switching 75,360
MMBD4148SE Diodes - General Purpose, Power, Switching 17,252
MMBD4148CA Diodes - General Purpose, Power, Switching 11,550
MMBD4148CC Diodes - General Purpose, Power, Switching 19,616
CRA06E083100RFTA Resistor Networks & Arrays 6,915
CRA06E0831K00FTA Resistor Networks & Arrays 8,769
CRA06S083100KFTA Resistor Networks & Arrays 4,361
CAY16-333J4LF Resistor Networks & Arrays 13,347
CRA06E08310R0FTA Resistor Networks & Arrays 5,628
CRA06P08310K0FTA Resistor Networks & Arrays 9,600
Real Time Availability
Stock:
3,951 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3951 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.16
100:
$0.126
500:
$0.095
$0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.075
$0.07
$0.061
$0.055
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 199769614