|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CN1J4TTDD103J
Manufacturer Part #:

CN1J4TTDD103J

Manufacturer:

Description:
Resistor Networks & Arrays 1/16watt 10Kohms CONCAVE SQUARE
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 10 kOhms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Length: 3.2 mm
Width: 1.6 mm
Height: 0.6 mm
Series: CN
Packaging: Reel
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206-8ST DIP Switches / SIP Switches 3,952
PJ-002B DC Power Connectors 8,314
LM324ADR Operational Amplifiers - Op Amps 11,305
C0402C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,137
LM1086CT-3.3/NOPB LDO Voltage Regulators 1,579
TL1100CF160Q Tactile Switches 2,495
B360-13-F Schottky Diodes & Rectifiers 3,269
ERJ-6ENF3012V Thick Film Resistors - SMD 61,169
EXG.0B.305.HLN Circular Push Pull Connectors 3
NHD-0216K1Z-FL-YBW LCD Character Display Modules & Accessories 1,565
Real Time Availability
Stock:
9,070 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
100:
$0.032
500:
$0.026
$0.02
$0.014
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.013
$0.012
$0.011
$0.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 199769614 161858062