Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CN1J4TTD472J
Manufacturer Part #:

CN1J4TTD472J

Manufacturer:

Description: Resistor Networks & Arrays 1/16watt 4.7Kohms 5% CONCAVE SQUARE
Silverlight Page 777, Mouser Enhanced Catalog
PDF Page 777, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Arrays
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 4.7 kOhms
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Series: CN
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,141 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.07
  100: $0.032
  500: $0.026
  1,000: $0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.014
  10,000: $0.013
  25,000: $0.012
  50,000: $0.011
  100,000: $0.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
TPS73601DRBR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.94
GRM55DR73A104KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.42
MAX3491ESD+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $5.25
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.29
1812L050PR
Resettable Fuses 1812 15V .5A
Littelfuse
1: $0.44
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
EEE-FC1H101P
Aluminum Electrolytic Capacitors - SMD 100uF 50V
Panasonic Electronic Components
1: $0.76
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
APT2012SYCK
Standard LEDs - SMD YELLOW WATER CLEAR
Kingbright
1: $0.17
CN1J4TTD470J
Resistor Networks & Arrays 1/16watt 47ohms 5% CONC ...
KOA Speer
1: $0.07
CN1J4TTD221J
Resistor Networks & Arrays 1/16watt 220ohms 5% CON ...
KOA Speer
1: $0.07
RK73H1JTTD3013F
Thick Film Resistors - SMD 1/10watt 301Kohms 1%
KOA Speer
1: $0.10
PIC18F1320-I/SS
8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O
Microchip Technology
1: $3.25
BT-2723
Enclosures, Boxes, & Cases 4.53 x 3.54 x 2.17 Tran ...
Bud Industries
1: $14.60
CN1J4TTD330J
Resistor Networks & Arrays 1/16watt 33ohms 5% CONC ...
KOA Speer
1: $0.07
CN1J4TTD102J
Resistor Networks & Arrays 1/16watt 1Kohms 5% CONC ...
KOA Speer
1: $0.07
CN1J4TTD103J
Resistor Networks & Arrays 1/16watt 10Kohms 5% CON ...
KOA Speer
1: $0.07

000000001