|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CN1J4KTTD560J
Manufacturer Part #:

CN1J4KTTD560J

Manufacturer:

Description:
Resistor Networks & Arrays 56 OHM 5% CONVEX
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 56 Ohms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Length: 3.2 mm
Width: 1.6 mm
Height: 0.6 mm
Series: CN K/N
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 8,914
640456-8 Headers & Wire Housings 52,984
282836-2 Fixed Terminal Blocks 19,701
3-640441-4 Headers & Wire Housings 24,804
3-640441-8 Headers & Wire Housings 15,768
640456-3 Headers & Wire Housings 69,458
640456-4 Headers & Wire Housings 54,200
OPA604AP Audio Amplifiers 524
EEU-FC1V222 Aluminum Electrolytic Capacitors - Leaded 3,059
CS4272-CZZ Interface - CODECs 482
Real Time Availability
Stock:
3,049 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
100:
$0.037
500:
$0.03
$0.023
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.014
$0.013
$0.012
$0.011
$0.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 199769614