Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CN1J4ATTD100J
Manufacturer Part #:

CN1J4ATTD100J

Manufacturer:

Description:
Resistor Networks & Arrays 1/16watt 10ohms 5% CONVEX SCALLOPED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: KOA Speer
Product Type: Arrays
Termination Style: SMD/SMT
Resistor Values: 10 Ohms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 4
Number of Pins: 8
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Packaging: Reel
Series: CN A
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 35,399
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,942
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 226,097
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 25,305
C3225X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,132
DMS-20PC-1-DCM-C Digital Panel Meters 321
1771156 Fixed Terminal Blocks 10,105
RSD050N06TL MOSFET 2,584
CN1J4ATTD103J Resistor Networks & Arrays 12,310
RK73H2BTTD8R20F Thick Film Resistors - SMD 12,020
Real Time Availability
Stock:
10,557 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  100: $0.037
  500: $0.03
  1,000: $0.023
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.014
  10,000: $0.013
  25,000: $0.012
  50,000: $0.011
  100,000: $0.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199769614 161858062 129527177