|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CFS1/4CT52R751J
Manufacturer Part #:

CFS1/4CT52R751J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 750 OHM 5% 1/4W
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 750 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 3.2 mm
Diameter: 1.7 mm
Series: CF
Packaging: Reel
Factory Pack Quantity: 5000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8N3-G Linear Voltage Regulators 17,733
108-0902-001 Test Plugs & Test Jacks 29,108
108-0903-001 Test Plugs & Test Jacks 29,209
ULN2803A Darlington Transistors 6,852
1N4004 Rectifiers 147,217
TL072IP Operational Amplifiers - Op Amps 14,182
1791826 Fixed Terminal Blocks 2,338
108-0904-001 Test Plugs & Test Jacks 5,593
CF1/4CT52R163J Carbon Film Resistors - Through Hole 10,796
Real Time Availability
Stock:
5,201 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.15
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.015
$0.011
$0.009
$0.008

To add to a project, please Log In.

129527177 199769614 161858062