Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CFS1/4CT52R332J
Manufacturer Part #:

CFS1/4CT52R332J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 3.3K OHM 5% 1/4W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3.3 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 1.7 mm Dia. x 3.2 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 1.7 mm
Case Length: 3.2 mm
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,724 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.15
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.015
  10,000: $0.011
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1104JM
Film Capacitors .1uF 100V 5%
Panasonic Electronic Components
1: $0.32
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
NJM4559D
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.66
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
2N3904TFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
CFS1/4CT52R101J
Carbon Film Resistors - Through Hole 100 OHM 5% 1/ ...
KOA Speer
1: $0.15
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
CFS1/4CT52R471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/ ...
KOA Speer
1: $0.15
ECQ-V1J473JM
Film Capacitors ECQVStack Met Poly Film Cap Lead
Panasonic Electronic Components
1: $0.26
CFS1/4CT52R822J
Carbon Film Resistors - Through Hole 8.2K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R223J
Carbon Film Resistors - Through Hole 22K OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4CT52R222J
Carbon Film Resistors - Through Hole 2.2K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R152J
Carbon Film Resistors - Through Hole 1.5K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R104J
Carbon Film Resistors - Through Hole 100K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R472J
Carbon Film Resistors - Through Hole 4.7K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R271J
Carbon Film Resistors - Through Hole 270 OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4C102J
Carbon Film Resistors - Through Hole 1K OHM 5% 1/4 ...
KOA Speer
1: $0.15

000000001