|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CFS1/4CT52R273J
Manufacturer Part #:

CFS1/4CT52R273J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 27K OHM 5% 1/4W
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 27 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 3.2 mm
Diameter: 1.7 mm
Series: CF
Packaging: Reel
Factory Pack Quantity: 5000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,783
112BX Phone Connectors 6,743
A101SYZQ04 Toggle Switches 3,607
1888247-1 I/O Connectors 4,862
24LC1025-I/SM EEPROM 3,934
1.5KE15A TVS Diodes - Transient Voltage Suppressors 3,651
1N5245B-TR Zener Diodes 14,482
3537 Fuse Holder 54
CFS1/4CT52R100J Carbon Film Resistors - Through Hole 14,088
BK/AGC-25 Cartridge Fuses 1,763
Real Time Availability
Stock:
13,043 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.17
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.015
$0.011
$0.009
$0.008

To add to a project, please Log In.

161858062 129527177 199769614