Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CFS1/4CT52R222G
Manufacturer Part #:

CFS1/4CT52R222G

Manufacturer:

Description: Carbon Film Resistors - Through Hole 2.2K OHM 2% 1/4W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.2 kOhms
Tolerance: 2 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 1.7 mm Dia. x 3.2 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 1.7 mm
Case Length: 3.2 mm
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,092 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.019
  10,000: $0.017
  50,000: $0.015
  100,000: $0.014

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
SDM-USB-QS-S
Interface Modules USB Module
Linx Technologies
1: $14.89
AT-1224-TWT-R
Speakers & Transducers 5V 85dBA 2400Hz
PUI Audio
1: $1.17
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
917-43-103-41-005000
IC & Component Sockets TO-5 3PIN
Mill-Max
1: $1.84
DF62J12S2APQF
Rocker Switches & Paddle Switches DPST OFF-ON 16A
C&K Components
1: $7.14
CFS1/4CT52R473G
Carbon Film Resistors - Through Hole 47K OHM 2% 1/ ...
KOA Speer
1: $0.32
291-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
UST1C100MDD1TE
Aluminum Electrolytic Capacitors - Leaded 10uF 16V ...
Nichicon
1: $0.25
CFS1/4CT52R103G
Carbon Film Resistors - Through Hole 10K OHM 2% 1/ ...
KOA Speer
1: $0.32
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
CFS1/4CT52R332G
Carbon Film Resistors - Through Hole 3.3K OHM 2% 1 ...
KOA Speer
1: $0.32
CFS1/4CT52R182G
Carbon Film Resistors - Through Hole 1.8K OHM 2% 1 ...
KOA Speer
1: $0.32
CFS1/4CT52R223J
Carbon Film Resistors - Through Hole 22K OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4CT52R152G
Carbon Film Resistors - Through Hole DUAL 1/8-1/4
KOA Speer
1: $0.32
CF1/4C105J
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer
1: $0.15
WP154A4SUREPBGVGAW
Standard LEDs - Through Hole RGB Full Color
Kingbright
1: $1.89

000000001