Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CFS1/4CT52R205J
Manufacturer Part #:

CFS1/4CT52R205J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 2M OHM 5% 1/4W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2 MOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 1000 PPM / C, 0 PPM / C
Series: CF
Dimensions: 1.7 mm Dia. x 3.2 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 1.7 mm
Case Length: 3.2 mm
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,976 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.15
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.03
  10,000: $0.018
  50,000: $0.014
  100,000: $0.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.60
C106DG
SCRs 400V 4A
ON Semiconductor
1: $0.70
EL-PT204-6C
Phototransistors Phototransistor
Everlight
1: $0.19
1825093-6
IC & Component Sockets 20 CLOSED FRAME GOLD
TE Connectivity
1: $1.62
1825093-1
IC & Component Sockets 6P CLOSED FRAME GOLD
TE Connectivity
1: $0.53
CFS1/4CT52R101J
Carbon Film Resistors - Through Hole 100 OHM 5% 1/ ...
KOA Speer
1: $0.15
SR155C223KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.24
SR155E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.30
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
2-640357-4
IC & Component Sockets 14 CLOSED FRAME GOLD
TE Connectivity / AMP
1: $0.99
CFS1/4CT52R105J
Carbon Film Resistors - Through Hole 1M OHM 5% 1/4 ...
KOA Speer
1: $0.15
CFS1/4CT52R103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
CFS1/4CT52R104J
Carbon Film Resistors - Through Hole 100K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R223J
Carbon Film Resistors - Through Hole 22K OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4CT52R121J
Carbon Film Resistors - Through Hole 120 OHM 5% 1/ ...
KOA Speer
1: $0.15
22-23-2037
Headers & Wire Housings KK 100 Hdr FrLk Vert 03 Ck ...
Molex
1: $0.36
CFS1/4CT52R513J
Carbon Film Resistors - Through Hole 51K OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4CT52R102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15
LTL353QRKNN
Standard LEDs - Through Hole Red Clear
Lite-On
1: $0.23

000000001