Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4LT52R1R0J
Manufacturer Part #:

CF1/4LT52R1R0J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: No
Resistance: 1 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.04
  10,000: $0.028
  50,000: $0.02
  100,000: $0.017
Similar Product
Manufacturer:

KOA Speer

Manufacturer Part #:
Description:
Carbon Film Resistors - Through Hole 1ohms 5%

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MF1/2CCT52R2201F
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
KOA Speer
1: $0.18
CSC10A0147K0GPA
Resistor Networks & Arrays 10pin 47Kohms 2% Bussed
Vishay/Dale
1: $0.61

000000001