Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4CT52RR30J
Manufacturer Part #:

CF1/4CT52RR30J

Manufacturer:

Description: Carbon Film Resistors - Through Hole .3 ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 300 mOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,068 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.03
  10,000: $0.024
  50,000: $0.018
  100,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
DEBE33A103ZA3B
Ceramic Disc Capacitors 0.01uF 1000volts E +80-20%
Murata Electronics
1: $0.53
PIC16F886-I/SP
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.56
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
STP16NF06
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $0.85
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
RLB9012-101KL
Fixed Inductors 100uH 10% 1.4A
Bourns
1: $0.58
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
MC34063AP
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.38
L101S103LF
Resistor Networks & Arrays 10K OHM 10 PIN 2% LOW C ...
BI Technologies
1: $0.22
MUR140RLG
Rectifiers 400V 1A UltraFast
ON Semiconductor
1: $0.44
B57891M103K
Thermistors - NTC 10k 3950 3%
EPCOS
1: $0.88
K391J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 390pF ...
Vishay/BC Components
1: $0.30
IRF730APBF
MOSFET N-Chan 400V 5.5 Amp
Vishay/Siliconix
1: $1.04
LLSP-1T06-H
LED Lighting Lenses with Holder Color Mixing Lens ...
LedEngin
1: $3.84
161-1303-EX
Phone Connectors PHONE 1/4 STEREO
Kobiconn
1: $2.25
CF1/4CT52RR68J
Carbon Film Resistors - Through Hole 0.68 ohm 5%
KOA Speer
1: $0.10
NCP3065PG
DC/DC Switching Regulators 1.5A SW REG FOR LED APP ...
ON Semiconductor
1: $1.35


000000001