Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4CT52R753J
Manufacturer Part #:

CF1/4CT52R753J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 75K ohm 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 75 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,422 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.15
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.008
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
NJM7805FA
Linear Regulators - Standard 5V 1.5A 3 Terminal
NJR
1: $0.60
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
276XAXH-5D
Low Signal Relays - PCB Low Profile PCB Mnt SPDT, ...
Magnecraft / Schneider Electric
1: $8.84
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LTL-30EFJ
Standard LEDs - Through Hole Red/Green Diffused
Lite-On
1: $0.33
RPER71H103K2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Murata Electronics
1: $0.34
CFS1/4CT52R471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/ ...
KOA Speer
1: $0.15
TLC3702IP
Comparator ICs Dual Voltage
Texas Instruments
1: $0.87
USR1H0R1MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.30
PIC18F242-I/SP
8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O
Microchip Technology
1: $6.24
C335C334M1U5HA7322
Multilayer Ceramic Capacitors MLCC - Leaded C335 0 ...
Kemet
1: $0.67
CF1/4CT52R751J
Carbon Film Resistors - Through Hole 750 ohm 5%
KOA Speer
1: $0.15
CFS1/4CT52R102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15
CFS1/4CT52R222J
Carbon Film Resistors - Through Hole 2.2K OHM 5% 1 ...
KOA Speer
1: $0.15
CFS1/4CT52R474J
Carbon Film Resistors - Through Hole 470K OHM 5% 1 ...
KOA Speer
1: $0.15
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
100: $2.69
140-100N5-300J-RC
Ceramic Disc Capacitors 100V 30pF NPO 5% Tol
Xicon
1: $0.09
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

000000001