Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4CT52R752J
Manufacturer Part #:

CF1/4CT52R752J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 7.5K ohm 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 7.5 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,377 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.15
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.008
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AP
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $20.39
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
89110-0103
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.88
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
132289
RF Connectors SMA END LAUNCH PCB MNT JACK .062 GOL ...
Amphenol Connex
1: $4.64
LM78L05ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.46
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CCF072K20JKE36
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.09
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
CF1/4C751J
Carbon Film Resistors - Through Hole 750ohms 5%
KOA Speer
1: $0.15
0877002.MXEP
Fuses 250V 3.6X10 2A FUSE SB PT PB-FREE
Littelfuse
1: $1.33
TOP255PN
AC/DC Switching Converters Off-Line Switcher IC 22 ...
Power Integrations
1: $2.13
CCF5538K3FKE36
Metal Film Resistors - Through Hole 1/4watt 38.3Ko ...
Vishay/Dale
1: $0.17
CF1/4CT52R105J
Carbon Film Resistors - Through Hole 1M ohm 5%
KOA Speer
1: $0.15
RK73H1JTTD3303F
Thick Film Resistors - SMD 1/10watt 330Kohms 1%
KOA Speer
1: $0.10
CF1/4C6R8J
Carbon Film Resistors - Through Hole 6.8ohms 5%
KOA Speer
1: $0.27
291-270-RC
Carbon Film Resistors - Through Hole 270ohms 0.05
Xicon
1: $0.10
CW02B100R0JE12
Wirewound Resistors - Through Hole 3watts 100ohms ...
Vishay/Dale
1: $0.91
EKMG350ELL470ME11D
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $0.13

000000001