Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4CT52R331G
Manufacturer Part #:

CF1/4CT52R331G

Manufacturer:

Description: Carbon Film Resistors - Through Hole 330 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 330 Ohms
Tolerance: 2 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,671 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.018
  50,000: $0.016
  100,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
39522-1003
Pluggable Terminal Blocks 5.0MM EURO HEADER RA BLK ...
Molex
1: $0.71
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
ICL7660CPA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $2.77
BAT46
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
09185106813
Headers & Wire Housings 10POS IDC FEMALE
HARTING
1: $1.51
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RN112-1.5-02
Common Mode Filters / Chokes RN112-1.5/02
Schaffner
1: $2.17
CK45-B3AD471KYNN
Ceramic Disc Capacitors 470pF 1Kvolts B 10% tol
TDK
1: $0.20
LM393N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
39520-0003
Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 3 ...
Molex
1: $1.53
JQ1AP-12V
General Purpose Relays 10A 12VDC SPST-NO HIGH CAP
Panasonic Electric Works
1: $3.87
CFS1/4CT52R101G
Carbon Film Resistors - Through Hole 100 OHM 2% 1/ ...
KOA Speer
1: $0.32
1N4729A
Zener Diodes 3.6V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
CF1/4C104J
Carbon Film Resistors - Through Hole 100Kohms 5%
KOA Speer
1: $0.15
CF1/4CT52R221G
Carbon Film Resistors - Through Hole 220 2%
KOA Speer
1: $0.32
CF1/4C271J
Carbon Film Resistors - Through Hole 270ohms 5%
KOA Speer
1: $0.15
CF1/4CT52R102G
Carbon Film Resistors - Through Hole 1K ohm 2%
KOA Speer
1: $0.32
CFS1/4CT52R104J
Carbon Film Resistors - Through Hole 100K OHM 5% 1 ...
KOA Speer
1: $0.15
USB-B-S-RA
USB Connectors USB TYPE B 4P RIGHT ANGLE THRU HOLE
ADAM TECH
1: $0.54

000000001