Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4CT52R2R0J
Manufacturer Part #:

CF1/4CT52R2R0J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 2 ohm 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.27
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.018
  10,000: $0.017
  50,000: $0.015
  100,000: $0.014

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.50
3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
VS-8EWS08SPBF
Rectifiers 800 Volt 200 Amp
Vishay Semiconductors
1: $0.99
ZRC250F01TA
Voltage & Current References 1% 2.5V
Diodes Inc. / Zetex
1: $1.11
2SC5171(Q,M)
Transistors Bipolar - BJT NPN 180V 2A Transistor
Toshiba
1: $0.57
BAS16
Rectifiers 85V 200mA
Fairchild Semiconductor
1: $0.18
TIP31C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $0.42
LCW W5AM-KYKZ-4L8N-Z
High Power LEDs - White Warm White
OSRAM Opto Semiconductors
1: $2.52
2SD882
Transistors Bipolar - BJT NPN Medium Power +30VCEO ...
STMicroelectronics
1: $0.66
1N4755A-TP
Zener Diodes 1.0W 43V
Micro Commercial Components (MCC)
1: $0.12
DB102
Bridge Rectifiers 1A 100V
Rectron
1: $0.40
CF1/2CT52R6R8J
Carbon Film Resistors - Through Hole 6.8 ohm 5%
KOA Speer
1: $0.32
CF1/2C6R2J
Carbon Film Resistors - Through Hole 6.2ohms 5%
KOA Speer
1: $0.32
293-2.7-RC
Carbon Film Resistors - Through Hole 2.7ohms 5%
Xicon
1: $0.15
CF1/4CT52A1R8J
Carbon Film Resistors - Through Hole 1.8 ohm 5%
KOA Speer
1: $0.27
CF1/4CT52R3R3J
Carbon Film Resistors - Through Hole 3.3 ohm 5%
KOA Speer
1: $0.27
CF1/4C5R1J
Carbon Film Resistors - Through Hole 5.1ohms 5%
KOA Speer
1: $0.27
CFS1/4CT52R1R0J
Carbon Film Resistors - Through Hole 1 OHM 5% 1/4W
KOA Speer
1: $0.15
0BLS.400T
Fuses .4A 600VAC Midget
Littelfuse
1: $18.39

000000001