Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4CT52R203G
Manufacturer Part #:

CF1/4CT52R203G

Manufacturer:

Description: Carbon Film Resistors - Through Hole 20K 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 20 kOhms
Tolerance: 2 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,675 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.02
  10,000: $0.018
  50,000: $0.016
  100,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
2000-1R2-V-RC
Fixed Inductors 1.2uH 20% Vertical
J.W. Miller
1: $1.65
2200LL-221-H-RC
Fixed Inductors 220uH 15% 1KHz 4.4A
Bourns
1: $4.75
IRLL110PBF
MOSFET N-Chan 100V 1.5 Amp
Vishay/Siliconix
1: $0.57
D103Z25Z5VF63L6R
Ceramic Disc Capacitors .25LS .01UF 50VDC +80/-20
Vishay/BC Components
1: $0.10
PIC18F242-I/SP
8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O
Microchip Technology
1: $6.24
UKT1H101MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.37
RC55LF-D-13K3-B-B
Metal Film Resistors - Through Hole 1/4W 13.3K 0.1 ...
IRC / TT electronics
1: $1.32
UPW1H100MDD1TD
Aluminum Electrolytic Capacitors - Leaded 10UF 50V ...
Nichicon
1: $0.29
MC7805BTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.56
BA159-E3/54
Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.06
CRM2512-FX-R100ELF
Thick Film Resistors - SMD 0.100ohms 1% +/-100PPM
Bourns
1: $0.61
FOXSLF/036S
Crystals 3.579545MHz 18pF
Fox
1: $0.49
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15
293-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.15
TZX5V1B-TAP
Zener Diodes 5.1 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
293-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 5%
Xicon
1: $0.15
CMF552K2000FHEK
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.74
293-360K-RC
Carbon Film Resistors - Through Hole 360Kohms 5%
Xicon
1: $0.15
293-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
1: $0.15

000000001