|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4CT52R181J
Manufacturer Part #:

CF1/4CT52R181J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 180 ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 180 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Reel
Factory Pack Quantity: 5000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C420C104K5R5TA7200 Multilayer Ceramic Capacitors MLCC - Leaded 19,901
UPW1E100MDD6 Aluminum Electrolytic Capacitors - Leaded 3,651
CF1/4CT52R103J Carbon Film Resistors - Through Hole 127,415
CF1/4CT52R151J Carbon Film Resistors - Through Hole 30,663
CSTLS4M19G53-A0 Resonators 5,370
CF1/4CT52R473J Carbon Film Resistors - Through Hole 31,473
CF1/4CT52R104J Carbon Film Resistors - Through Hole 18,244
CF1/4CT52R682J Carbon Film Resistors - Through Hole 12,987
CF1/4CT52R301J Carbon Film Resistors - Through Hole 11,488
CCF073K00GKE36 Metal Film Resistors - Through Hole 5,743
Real Time Availability
Stock:
12,438 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.15
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.02
$0.008
$0.006
$0.005

To add to a project, please Log In.

161858062 199769614 129527177