|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4C820J
Manufacturer Part #:

CF1/4C820J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 82ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 82 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CF1/4C102J Carbon Film Resistors - Through Hole 7,077
CF1/4C471J Carbon Film Resistors - Through Hole 16,834
CF1/4C152J Carbon Film Resistors - Through Hole 1,637
CF1/4C681J Carbon Film Resistors - Through Hole 5,526
CF1/4C561J Carbon Film Resistors - Through Hole 2,578
CF1/4C334J Carbon Film Resistors - Through Hole 517
CF1/4C224J Carbon Film Resistors - Through Hole 3,004
CF1/4C680J Carbon Film Resistors - Through Hole 6,494
CF1/4C684J Carbon Film Resistors - Through Hole 899
Real Time Availability
Stock:
4,742 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
100:
$0.115
500:
$0.086
$0.05
$0.02
$0.008
$0.007
$0.006
$0.005

To add to a project, please Log In.

179281042 129527177 161858062 199769614