|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4C622J
Manufacturer Part #:

CF1/4C622J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 6.2Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 6.2 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL072IP Operational Amplifiers - Op Amps 14,172
LM13700N/NOPB Transconductance Amplifiers 1,792
2N3904 Bipolar Transistors - BJT 11,976
1N914 Diodes - General Purpose, Power, Switching 69,470
OK2025E-R52 Carbon Film Resistors - Through Hole 35,136
CF1/4CT52R204J Carbon Film Resistors - Through Hole 23,736
CF1/4CT52R623J Carbon Film Resistors - Through Hole 19,072
291-10K-RC Carbon Film Resistors - Through Hole 355,892
291-2.2K-RC Carbon Film Resistors - Through Hole 198,305
291-910-RC Carbon Film Resistors - Through Hole 22,662
Real Time Availability
Stock:
2,703 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
100:
$0.10
500:
$0.075
$0.05
$0.02
$0.008
$0.007
$0.006
$0.005

To add to a project, please Log In.

179281042 161858062 129527177 199769614