|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4C511J
Manufacturer Part #:

CF1/4C511J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 510ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 510 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3296W-1-103LF Trimmer Resistors - Through Hole 5,382
CF1/4C102J Carbon Film Resistors - Through Hole 7,077
CF1/4C222J Carbon Film Resistors - Through Hole 18,183
CF1/4C471J Carbon Film Resistors - Through Hole 17,334
CF1/4C103J Carbon Film Resistors - Through Hole 17,215
CF1/4C104J Carbon Film Resistors - Through Hole 5,949
CF1/4C181J Carbon Film Resistors - Through Hole 14,785
CF1/4C153J Carbon Film Resistors - Through Hole 7,913
CF1/4C302J Carbon Film Resistors - Through Hole 12,912
CF1/4C151J Carbon Film Resistors - Through Hole 2,606
Real Time Availability
Stock:
15,352 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
100:
$0.10
500:
$0.075
$0.05
$0.02
$0.008
$0.007
$0.006
$0.005

To add to a project, please Log In.

179281042 129527177 199769614 161858062