|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4C363J
Manufacturer Part #:

CF1/4C363J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 36Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 36 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 632,081
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,332
FM25V05-G F-RAM 1,316
FDN304P MOSFET 112,936
HSMM-C170 Standard LEDs - SMD 16,530
CP2104-F03-GM I/O Controller Interface IC 12,692
DLW21SN900SQ2L Common Mode Filters / Chokes 23,102
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,745,816
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,270
GRM188R61E106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,484
Real Time Availability
Stock:
852 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
100:
$0.115
500:
$0.086
$0.05
$0.02
$0.008
$0.007
$0.006
$0.005

To add to a project, please Log In.

179281042 161858062 129527177 199769614