|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4C303J
Manufacturer Part #:

CF1/4C303J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 30Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 30 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Bulk
Qualification: AEC-Q200
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAP105K035SCS Tantalum Capacitors - Solid Leaded 6,097
3296W-1-104LF Trimmer Resistors - Through Hole 6,258
3296W-1-101LF Trimmer Resistors - Through Hole 1,250
CF1/4C103J Carbon Film Resistors - Through Hole 11,560
CF1/4C104J Carbon Film Resistors - Through Hole 18,523
CF1/4C474J Carbon Film Resistors - Through Hole 8,243
CF1/4C302J Carbon Film Resistors - Through Hole 5,788
CF1/4C204J Carbon Film Resistors - Through Hole 8,252
CF1/4C304J Carbon Film Resistors - Through Hole 16,906
Real Time Availability
Stock:
14,353 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
100:
$0.10
500:
$0.075
$0.05
$0.02
$0.008
$0.007
$0.006
$0.005

To add to a project, please Log In.

179281042 199769614 161858062 129527177