|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4C205J
Manufacturer Part #:

CF1/4C205J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 2Mohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 2 MOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 1300 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAP105K035SCS Tantalum Capacitors - Solid Leaded 24,477
2N3904 Bipolar Transistors - BJT 13,969
CF1/4C103J Carbon Film Resistors - Through Hole 17,479
CF1/4C104J Carbon Film Resistors - Through Hole 6,001
CF1/4C102J Carbon Film Resistors - Through Hole 7,277
CF1/4C105J Carbon Film Resistors - Through Hole 20,706
CF1/4C474J Carbon Film Resistors - Through Hole 8,443
CF1/4C203J Carbon Film Resistors - Through Hole 3,802
CF1/4C302J Carbon Film Resistors - Through Hole 12,912
CF1/4C304J Carbon Film Resistors - Through Hole 17,008
Real Time Availability
Stock:
2,264 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.37
100:
$0.127
500:
$0.039
$0.021
$0.019
$0.017
$0.016
$0.015
$0.014

To add to a project, please Log In.

179281042 129527177 161858062 199769614