|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-CF1/4C164J
Manufacturer Part #:

CF1/4C164J

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 160Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 160 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 300 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.1 mm
Diameter: 2.3 mm
Series: CF
Lead Diameter: 0.6 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F1840-I/SN 8-bit Microcontrollers - MCU 9,415
7721-7PPSG Screws & Fasteners 18,804
6883 Test Plugs & Test Jacks 897
MPSA64 Darlington Transistors 53
62006-510-039 HP-9VB Bone Kit Enclosures, Boxes, & Cases 15
PR02000201003JR500 Metal Film Resistors - Through Hole 16,806
PR02000202000JR500 Metal Film Resistors - Through Hole 320
RA-T2X-51E Heat Sinks 462
AC05000003301JAC00 Wirewound Resistors - Through Hole 2,927
Real Time Availability
Stock:
647 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
100:
$0.115
500:
$0.086
$0.05
$0.02
$0.008
$0.007
$0.006
$0.005

To add to a project, please Log In.

179281042 161858062 199769614 129527177