Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4C120J
Manufacturer Part #:

CF1/4C120J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 12ohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 12 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,172 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  100: $0.10
  500: $0.075
  1,000: $0.05
  5,000: $0.02
  10,000: $0.008
  25,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
UVZ1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.19
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.93
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.43
LM78L05ACZX
Linear Regulators - Standard TO-92 .1A Pos Volt
Fairchild Semiconductor
1: $0.53
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
322505B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $2.09
CF1/4C100J
Carbon Film Resistors - Through Hole 10ohms 5%
KOA Speer
1: $0.15
CF1/4C241J
Carbon Film Resistors - Through Hole 240ohms 5%
KOA Speer
1: $0.15
CF1/4C680J
Carbon Film Resistors - Through Hole 68ohms 5%
KOA Speer
1: $0.15
CF1/4C160J
Carbon Film Resistors - Through Hole 16ohms 5%
KOA Speer
1: $0.15
CF1/4C121J
Carbon Film Resistors - Through Hole 120ohms 5%
KOA Speer
1: $0.15
CF1/4C130J
Carbon Film Resistors - Through Hole 13ohms 5%
KOA Speer
1: $0.15
CF1/4C390J
Carbon Film Resistors - Through Hole 39ohms 5%
KOA Speer
1: $0.15
CF1/4C180J
Carbon Film Resistors - Through Hole 18ohms 5%
KOA Speer
1: $0.15
CF1/4C560J
Carbon Film Resistors - Through Hole 56ohms 5%
KOA Speer
1: $0.15
CF1/4C820J
Carbon Film Resistors - Through Hole 82ohms 5%
KOA Speer
1: $0.15
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

000000001