Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/4C100J
Manufacturer Part #:

CF1/4C100J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 10ohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 300 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 2.3 mm Dia. x 6.1 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 2.3 mm
Case Length: 6.1 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22,872 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  100: $0.10
  500: $0.075
  1,000: $0.05
  5,000: $0.02
  10,000: $0.008
  25,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
CU-1941
Enclosures, Boxes, & Cases 2.13 X 3.27 X 1.12
Bud Industries
1: $2.10
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1.5KE15A-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.59
515D106M050JA6AE3
Aluminum Electrolytic Capacitors - Leaded 10uF 50v ...
Vishay/Sprague
1: $0.20
USV1C100MFD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.29
140-50P2-102K-RC
Ceramic Disc Capacitors 50V 1000pF Y5P 10% Tol
Xicon
1: $0.11
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
CF1/4C273J
Carbon Film Resistors - Through Hole 27Kohms 5%
KOA Speer
1: $0.15
CF1/4C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15
CF1/4C471J
Carbon Film Resistors - Through Hole 470ohms 5%
KOA Speer
1: $0.15
CF1/4C105J
Carbon Film Resistors - Through Hole 1Mohms 5%
KOA Speer
1: $0.15
CF1/4C472J
Carbon Film Resistors - Through Hole 4.7Kohms 5%
KOA Speer
1: $0.15
CF1/4C101J
Carbon Film Resistors - Through Hole 100ohms 5%
KOA Speer
1: $0.15
C322C473K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
CF1/4C103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
CF1/4C104J
Carbon Film Resistors - Through Hole 100Kohms 5%
KOA Speer
1: $0.15
CF1/4C473J
Carbon Film Resistors - Through Hole 47Kohms 5%
KOA Speer
1: $0.15
CF1/4C222J
Carbon Film Resistors - Through Hole 2.2Kohms 5%
KOA Speer
1: $0.15

000000001