Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
660-CF1/2CT52R301J
Manufacturer Part #:

CF1/2CT52R301J

Manufacturer:

Description: Carbon Film Resistors - Through Hole 300 ohm 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 300 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 400 V
Temperature Coefficient: - 450 PPM / C, + 350 PPM / C
Series: CF
Dimensions: 3 mm Dia. x 8.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 3 mm
Case Length: 8.5 mm
Factory Pack Quantity: 4000
Termination Style: Axial
Type: Carbon Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
626 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.32
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.02
  8,000: $0.018
  20,000: $0.015
  40,000: $0.013
  100,000: $0.012
  200,000: $0.011
  800,000: $0.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
SN65HVD3082EP
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.52
3296W-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Seal ...
Bourns
1: $2.50
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
OPF372A
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek
1: $19.93
3053 BL001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL BLUE
Alpha Wire
1: $134.11
3053 BK001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $134.11
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
24LC32A-I/P
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.50
EEU-FC1V151
Aluminum Electrolytic Capacitors - Leaded 150uF 35 ...
Panasonic Electronic Components
1: $0.45
26-60-4030
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.29
PA0185NLT
Transformers Audio & Signal SMT GATE DRIVE TRANSFO ...
Pulse
1: $3.64
KSK-1C90U-2034
Magnetic / Reed Switches 1 Form C, SPST-NC 14mm St ...
MEDER electronic (Standex)
1: $3.95
M22-7131042
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+T ...
Harwin
1: $1.78
OD101JE
Carbon Composition Resistors 1/4watt 100ohm 5% Car ...
Ohmite
1: $0.42
74VHCT14AM
Inverters Hex Schmitt Inverter
Fairchild Semiconductor
1: $0.58
74VHC00M
Logic Gates Qd 2-Input NAND Gate
Fairchild Semiconductor
1: $0.39
5800-101-RC
Fixed Inductors 100uH 10%
Bourns
1: $1.33
CF1/2C101J
Carbon Film Resistors - Through Hole 100ohms 5%
KOA Speer
1: $0.32

000000001